SFH9201 vs SFH9201 feature comparison

SFH9201 OSRAM GmbH

Buy Now Datasheet

SFH9201 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH SIEMENS A G
Reach Compliance Code unknown unknown
Additional Feature DAYLIGHT CUT-OFF FILTER DAY LIGHT FILTER
Body Breadth 4 mm 3.2 mm
Body Height 1.9 mm 1.9 mm
Body Length or Diameter 6 mm 4 mm
Measurement Range-Max (mm) 5 mm 1 mm
Measurement Range-Min (mm) 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Channels 1
Operating Current-Max 50 mA 50 mA
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Circuit Type Transistor
Output Current-Max 2 mA
Output Range 20mA 3.50mA
Output Type NPN ANALOG CURRENT
Package Shape/Style RECTANGULAR RECTANGULAR
Response Time 50 µs 50 µs
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 1.65 V 1.25 V
Supply Voltage-Min 1.25 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
VCEsat-Max 0.6 V
Base Number Matches 4 4