SFH690CT
vs
PC702V4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
SHARP CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, TTL COMPATIBLE
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
100%
Current Transfer Ratio-Nom
100%
160%
Dark Current-Max
100 nA
50 nA
Forward Current-Max
0.05 A
0.06 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
5000 V
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Base Number Matches
2
1
Rohs Code
No
Package Description
DIP-6
Compare SFH690CT with alternatives
Compare PC702V4 with alternatives