SFH690CT vs SFH615A-2X009T feature comparison

SFH690CT Vishay Semiconductors

Buy Now Datasheet

SFH615A-2X009T Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 100%
Current Transfer Ratio-Nom 100% 45%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 2 2
Rohs Code Yes

Compare SFH690CT with alternatives

Compare SFH615A-2X009T with alternatives