SFH640-2-X009 vs SFH615A-2-X002 feature comparison

SFH640-2-X009 Siemens

Buy Now Datasheet

SFH615A-2-X002 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description DIP-6 DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 63%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2
Coll-Emtr Bkdn Voltage-Min 70 V
Dark Current-Max 50 nA

Compare SFH640-2-X009 with alternatives

Compare SFH615A-2-X002 with alternatives