SFH615A-2-X002 vs CNY17-2-060E feature comparison

SFH615A-2-X002 Infineon Technologies AG

Buy Now Datasheet

CNY17-2-060E Agilent Technologies Inc

Buy Now Datasheet
Transferred Transferred
INFINEON TECHNOLOGIES AG AGILENT TECHNOLOGIES INC
DIP-4 LEAD FREE, DIP-6
unknown unknown
8541.40.80.00 8541.40.80.00
UL RECOGNIZED, HIGH RELIABILITY UL RECOGNIZED
70 V 70 V
SINGLE SINGLE
63% 63%
50 nA 50 nA
0.06 A 0.06 A
5300 V 5000 V
1 1
100 °C 100 °C
-55 °C -55 °C
TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
2 3
Yes
63%
1.7 V
e3
THROUGH HOLE MOUNT
0.15 A
0.15 W
0.00001 s
NO
Tin (Sn)

Compare SFH615A-2-X002 with alternatives

Compare CNY17-2-060E with alternatives