SFH640-2-X009 vs CNY17-3-060E feature comparison

SFH640-2-X009 Siemens

Buy Now Datasheet

CNY17-3-060E Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G AGILENT TECHNOLOGIES INC
Package Description DIP-6 LEAD FREE, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 100%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 3
Rohs Code Yes
Coll-Emtr Bkdn Voltage-Min 70 V
Current Transfer Ratio-Min 100%
Dark Current-Max 50 nA
Forward Voltage-Max 1.7 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.15 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.00001 s
Surface Mount NO
Terminal Finish Tin (Sn)

Compare SFH640-2-X009 with alternatives

Compare CNY17-3-060E with alternatives