SFH640-2 vs SFH600-0 feature comparison

SFH640-2 Siemens

Buy Now Datasheet

SFH600-0 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description DIP-6 PLASTIC, PLUG-IN, 6 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 300 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 40%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 6
Rohs Code No
Dark Current-Max 35 nA
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH640-2 with alternatives

Compare SFH600-0 with alternatives