SFH600-0 vs SFH615A-3-X016 feature comparison

SFH600-0 Infineon Technologies AG

Buy Now Datasheet

SFH615A-3-X016 Infineon Technologies AG

Buy Now Datasheet
No
Transferred Transferred
INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
PLASTIC, PLUG-IN, 6 PIN DIP-4
compliant unknown
8541.40.80.00 8541.40.80.00
UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED
70 V 70 V
SINGLE SINGLE
40% 100%
35 nA 100 nA
0.06 A 0.06 A
5300 V 5300 V
e0
1 1
100 °C 100 °C
-55 °C -55 °C
TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Tin/Lead (Sn/Pb)
6 2

Compare SFH600-0 with alternatives

Compare SFH615A-3-X016 with alternatives