SFH640-2 vs MCT277 feature comparison

SFH640-2 Infineon Technologies AG

Buy Now Datasheet

MCT277 General Instrument Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG GENERAL INSTRUMENT OPTOELECTRONICS
Package Description DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
kg CO2e/kg 6.4 6.4
Average Weight (mg) 2740.58 2740.58
CO2e (mg) 17539.682 17539.682
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Industrial: -55C to +100C
Candidate List Date 2015-12-17
Qualifications UL
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 300 V
Configuration SINGLE
Current Transfer Ratio-Nom 45%
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 8

Compare SFH640-2 with alternatives