SFH6345-X019 vs SFH6345-X019 feature comparison

SFH6345-X019 Vishay Semiconductors

Buy Now Datasheet

SFH6345-X019 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15% 15%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.9 V 1.9 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 2 2
Package Description ROHS COMPLIANT, PLASTIC, SMD, 8 PIN
Factory Lead Time 6 Weeks
Samacsys Manufacturer Vishay

Compare SFH6345-X019 with alternatives

Compare SFH6345-X019 with alternatives