Part Details for SFH6345-X019 by Vishay Semiconductors
Overview of SFH6345-X019 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH6345-X019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-SFH6345-X019-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRANS 8SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
545 In Stock |
|
$0.7496 / $2.2700 | Buy Now |
Part Details for SFH6345-X019
SFH6345-X019 CAD Models
SFH6345-X019 Part Data Attributes
|
SFH6345-X019
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH6345-X019
Vishay Semiconductors
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for SFH6345-X019
This table gives cross-reference parts and alternative options found for SFH6345-X019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6345-X019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL4503SDVM | onsemi | Check for Price | 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, PDIP-8 GW, 1000-REEL | SFH6345-X019 vs HCPL4503SDVM |
HCPL4503SDM | onsemi | Check for Price | 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, PDIP-8 GW, 1000-REEL | SFH6345-X019 vs HCPL4503SDM |
HCPL-4503SDM | onsemi | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | SFH6345-X019 vs HCPL-4503SDM |
HCPL-4503001 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps | SFH6345-X019 vs HCPL-4503001 |
HCPL-4503TVM | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | SFH6345-X019 vs HCPL-4503TVM |
HCPL4503SVM | onsemi | $1.5550 | 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, PDIP-8 GW, 1000-BLKBG | SFH6345-X019 vs HCPL4503SVM |
HCPL-4503#320 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | SFH6345-X019 vs HCPL-4503#320 |
HCPL-4503-60 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | SFH6345-X019 vs HCPL-4503-60 |
HCPL-4503#500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | SFH6345-X019 vs HCPL-4503#500 |