SFH6318T
vs
HCPL-0466
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SIEMENS A G
BROADCOM INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
2500 V
3750 V
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.06 A
0.015 A
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches
5
4
Rohs Code
No
Package Description
SO-8
Factory Lead Time
14 Weeks
Data Rate-Nom
1 MBps
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Power Dissipation-Max
0.1 W
Response Time-Nom
4.9e-7 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
30 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SFH6318T with alternatives
Compare HCPL-0466 with alternatives