SFH620A-2 vs TLP630(GB-LF1) feature comparison

SFH620A-2 Siemens

Buy Now Datasheet

TLP630(GB-LF1) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G TOSHIBA CORP
Package Description PLASTIC, DIP-4 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 100%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 6 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH620A-2 with alternatives

Compare TLP630(GB-LF1) with alternatives