SFH620A-2 vs PS2606L feature comparison

SFH620A-2 Telefunken Microelectronics Gmbh

Buy Now Datasheet

PS2606L NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 63%
Forward Current-Max 0.06 A 0.08 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Power Dissipation-Max 0.15 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 7 5
Package Description GULL-WING, PLASTIC, DIP-6
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Nom 300%
Dark Current-Max 100 nA
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER

Compare PS2606L with alternatives