CNY17-4-000 vs CNY17-2-000 feature comparison

CNY17-4-000 Agilent Technologies Inc

Buy Now Datasheet

CNY17-2-000 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM LTD
Package Description DIP-6 DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 63%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 3
Rohs Code No

Compare CNY17-4-000 with alternatives

Compare CNY17-2-000 with alternatives