SFH618A-3X017 vs MCT277-SMT&R feature comparison

SFH618A-3X017 Vishay Semiconductors

Buy Now Datasheet

MCT277-SMT&R Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS ISOCOM COMPONENTS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 100% 100%
Current Transfer Ratio-Nom 120% 100%
Dark Current-Max 200 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.5 V 1.5 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W 0.16 W
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Base Number Matches 2 1
Rohs Code Yes
Response Time-Max 0.000015 s

Compare SFH618A-3X017 with alternatives

Compare MCT277-SMT&R with alternatives