MCT277-SMT&R vs PC113L1 feature comparison

MCT277-SMT&R Isocom Components

Buy Now Datasheet

PC113L1 Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD SHARP CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 100%
Current Transfer Ratio-Nom 100% 40%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Response Time-Max 0.000015 s
Surface Mount YES
Terminal Finish TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description DIP-6

Compare MCT277-SMT&R with alternatives

Compare PC113L1 with alternatives