SFH618A-3X017
vs
LTV702VSBTA1-V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
55 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
100%
Current Transfer Ratio-Nom
120%
63%
Dark Current-Max
200 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
5300 V
5000 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Base Number Matches
2
1
Compare SFH618A-3X017 with alternatives
Compare LTV702VSBTA1-V with alternatives