SFH615AGB-X002 vs CNY17-4-060E feature comparison

SFH615AGB-X002 Infineon Technologies AG

Buy Now Datasheet

CNY17-4-060E Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG BROADCOM INC
Package Description DIP-4 0.300 INCH, ROHS COMPLIANT, DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 160%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 20 Weeks
Current Transfer Ratio-Min 160%
Forward Voltage-Max 1.7 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.15 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.00001 s
Surface Mount NO
Terminal Finish MATTE TIN

Compare SFH615AGB-X002 with alternatives

Compare CNY17-4-060E with alternatives