SFH615A-3X006 vs SFH615AGR-X016 feature comparison

SFH615A-3X006 Vishay Intertechnologies

Buy Now Datasheet

SFH615AGR-X016 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description DIP-4
Reach Compliance Code compliant unknown
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 34% 100%
Current Transfer Ratio-Nom 70% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.65 V 1.65 V
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.40.80.00

Compare SFH615A-3X006 with alternatives

Compare SFH615AGR-X016 with alternatives