SFH6156-3T
vs
SFH6156-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SIEMENS A G
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
16 Weeks, 3 Days
Samacsys Description
Optocoupler Transistor O/P 1-CH
Samacsys Manufacturer
Vishay
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
240
Category CO2 Kg
15.58
CO2
3739.2
Compliance Temperature Grade
Industrial: -55C to +100C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-38-2, 1333-86-4, 1309-64-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
100%
100%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TR
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
8
Compare SFH6156-3T with alternatives
Compare SFH6156-3 with alternatives