SFH6156-3 vs SFH615A-1-X006 feature comparison

SFH6156-3 Infineon Technologies AG

Buy Now Datasheet

SFH615A-1-X006 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 100%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 4

Compare SFH6156-3 with alternatives

Compare SFH615A-1-X006 with alternatives