SFH6156-3 vs SFH610-4 feature comparison

SFH6156-3 Infineon Technologies AG

Buy Now Datasheet

SFH610-4 Siemens

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED, REPLACED BY SFH610A
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 160%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 3
Package Description PLASTIC, DIP-4

Compare SFH6156-3 with alternatives

Compare SFH610-4 with alternatives