SFH6156-2X001T vs MCT276SM feature comparison

SFH6156-2X001T Vishay Intertechnologies

Buy Now Datasheet

MCT276SM Isocom Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ISOCOM COMPONENTS LTD
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 45% 15%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) TIN
Base Number Matches 1 4
Pbfree Code Yes
Package Description SURFACE MOUNT, PLASTIC PACKAGE-6
ECCN Code EAR99
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 15%
Forward Voltage-Max 1.5 V
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.16 W
Response Time-Max 0.0000035 s
Surface Mount YES

Compare SFH6156-2X001T with alternatives

Compare MCT276SM with alternatives