SFH6156-2X001T vs SFH617A-2X019 feature comparison

SFH6156-2X001T Vishay Semiconductors

Buy Now Datasheet

SFH617A-2X019 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Vishay Vishay
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 45% 45%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 2 2
Package Description GREEN, SMD, 4 PIN
Factory Lead Time 10 Weeks
Current Transfer Ratio-Min 22%
Forward Voltage-Max 1.65 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Surface Mount NO

Compare SFH6156-2X001T with alternatives

Compare SFH617A-2X019 with alternatives