SFH6156-2 vs LTV-702FS-C feature comparison

SFH6156-2 Isocom LTD

Buy Now Datasheet

LTV-702FS-C Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ISOCOM LTD LITE-ON TECHNOLOGY CORP
Package Description DIP-4 DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY UL APPROVED
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63%
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 5 1
Coll-Emtr Bkdn Voltage-Min 70 V
Current Transfer Ratio-Min 100%
Dark Current-Max 50 nA
Forward Voltage-Max 1.7 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.16 W
Response Time-Max 0.000007 s
Surface Mount YES

Compare SFH6156-2 with alternatives

Compare LTV-702FS-C with alternatives