LTV-702FS-C vs MOC215 feature comparison

LTV-702FS-C Lite-On Semiconductor Corporation

Buy Now Datasheet

MOC215 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Min 100% 20%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.7 V 1.3 V
Isolation Voltage-Max 5000 V 2500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.15 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W 0.15 W
Response Time-Max 0.000007 s 0.0000075 s
Surface Mount YES YES
Base Number Matches 1 8
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LTV-702FS-C with alternatives