SFH615-2TRIOS vs LTV702VSBTA1-V feature comparison

SFH615-2TRIOS Siemens

Buy Now Datasheet

LTV702VSBTA1-V Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 63%
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare SFH615-2TRIOS with alternatives

Compare LTV702VSBTA1-V with alternatives