SFH615-2TRIOS vs SFH615A-2X009T feature comparison

SFH615-2TRIOS Siemens

Buy Now Datasheet

SFH615A-2X009T Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIEMENS A G VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 45%
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
JESD-609 Code e3
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN

Compare SFH615-2TRIOS with alternatives

Compare SFH615A-2X009T with alternatives