SFH610A-2-X002
vs
SFH601-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SIEMENS A G
ISOCOM COMPONENTS LTD
Package Description
DIP-4
ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
100 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
63%
160%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
5300 V
5300 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
2
12
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Isocom
Current Transfer Ratio-Min
160%
Forward Voltage-Max
1.7 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.1 W
Response Time-Max
0.000003 s
Surface Mount
NO
Terminal Finish
TIN
Compare SFH610A-2-X002 with alternatives
Compare SFH601-4 with alternatives