SFH610A-2-X002 vs SFH640-1-X017 feature comparison

SFH610A-2-X002 Siemens

Buy Now Datasheet

SFH640-1-X017 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description DIP-4 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 40%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2

Compare SFH610A-2-X002 with alternatives

Compare SFH640-1-X017 with alternatives