SFH6106-4 vs CNY17-4-000 feature comparison

SFH6106-4 Vishay Intertechnologies

Buy Now Datasheet

CNY17-4-000 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AGILENT TECHNOLOGIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 18 Weeks
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 160%
Current Transfer Ratio-Nom 160% 160%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish MATTE TIN
Base Number Matches 4 2
Package Description DIP-6

Compare SFH6106-4 with alternatives

Compare CNY17-4-000 with alternatives