SFH6106-2-X001
vs
SFH615A-1-X016
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
INFINEON TECHNOLOGIES AG
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
VDE APPROVED
UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
63%
40%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
5300 V
5300 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
2
1
Package Description
DIP-4
kg CO2e/kg
6.4
Average Weight (mg)
5992.27
CO2e (mg)
38350.529
Category CO2 Kg
15.58
Compliance Temperature Grade
Industrial: -55C to +100C
Qualifications
UL
Compare SFH6106-2-X001 with alternatives
Compare SFH615A-1-X016 with alternatives