SFH6106-2-X001 vs MCT272 feature comparison

SFH6106-2-X001 Siemens

Buy Now Datasheet

MCT272 Quality Technologies Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 115%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 2500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 5
Package Description DIP-6
kg CO2e/kg 6.4
Average Weight (mg) 2740.58
CO2e (mg) 17539.682
Category CO2 Kg 15.58
Compliance Temperature Grade Industrial: -55C to +100C
Qualifications UL

Compare SFH6106-2-X001 with alternatives

Compare MCT272 with alternatives