SFH600-3G vs SFH615A-4X009 feature comparison

SFH600-3G Isocom Components

Buy Now Datasheet

SFH615A-4X009 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD VISHAY SEMICONDUCTORS
Package Description ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 34% 56%
Current Transfer Ratio-Nom 160% 90%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.65 V 1.65 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W 0.15 W
Response Time-Max 0.000006 s
Surface Mount NO YES
Terminal Finish TIN MATTE TIN
Base Number Matches 1 2
On-State Current-Max 0.05 A

Compare SFH600-3G with alternatives

Compare SFH615A-4X009 with alternatives