SFH615A-4X009
vs
PC713V5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
SHARP CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, TTL COMPATIBLE
Coll-Emtr Bkdn Voltage-Min
70 V
35 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
56%
Current Transfer Ratio-Nom
90%
80%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.06 A
0.05 A
Forward Voltage-Max
1.65 V
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
2
1
Package Description
DIP-6
Compare SFH615A-4X009 with alternatives
Compare PC713V5 with alternatives