SFH600-3G vs PC111L2 feature comparison

SFH600-3G Isocom Components

Buy Now Datasheet

PC111L2 Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD SHARP CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-6 DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
kg CO2e/kg 6.4 6.4
Average Weight (mg) 2740.58 2740.58
CO2e (mg) 17539.682 17539.682
Samacsys Description Isocom, SFH600-3G NPN Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
Samacsys Manufacturer Isocom
Samacsys Modified On 2019-05-23 14:45:06
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Industrial: -55C to +100C Other: -30C to +100C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 34%
Current Transfer Ratio-Nom 160% 100%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Response Time-Max 0.000006 s
Surface Mount NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Qualifications UL

Compare SFH600-3G with alternatives

Compare PC111L2 with alternatives