SFH600-0 vs MCT272 feature comparison

SFH600-0 Infineon Technologies AG

Buy Now Datasheet

MCT272 General Instrument Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG GENERAL INSTRUMENT OPTOELECTRONICS
Package Description PLASTIC, PLUG-IN, 6 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 40%
Dark Current-Max 35 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 6 8

Compare SFH600-0 with alternatives