SFH5110-30 vs SFH5110-40 feature comparison

SFH5110-30 Infineon Technologies AG

Buy Now Datasheet

SFH5110-40 OSRAM GmbH

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code not_compliant unknown
Additional Feature CMOS COMPATIBLE CMOS COMPATIBLE, DAYLIGHT CUT-OFF FILTER
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
JESD-609 Code e0 e3
Number of Functions 1 1
On-State Current-Max 0.003 A 0.003 A
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -10 °C -10 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape OVAL OVAL
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-3

Compare SFH5110-30 with alternatives

Compare SFH5110-40 with alternatives