SFH485P-1 vs SFH485-2 feature comparison

SFH485P-1 OSRAM Opto Semiconductors

Buy Now Datasheet

SFH485-2 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH SIEMENS A G
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 25 mW
Peak Wavelength 880 nm 880 nm
Shape ROUND ROUND
Size 4.95 mm 4.95 mm
Base Number Matches 1 1

Compare SFH485P-1 with alternatives

Compare SFH485-2 with alternatives