Part Details for SFH485P-1 by OSRAM Opto Semiconductors
Overview of SFH485P-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH485P-1
SFH485P-1 CAD Models
SFH485P-1 Part Data Attributes
|
SFH485P-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH485P-1
OSRAM Opto Semiconductors
Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 25 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 4.95 mm |
Alternate Parts for SFH485P-1
This table gives cross-reference parts and alternative options found for SFH485P-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH485P-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65110A6087 | Infrared LED | OSRAM Opto Semiconductors | SFH485P-1 vs Q65110A6087 |
SFH4556-U | Infrared LED, 4.85mm, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH485P-1 vs SFH4556-U |
SFH485-2 | Infrared LED, 4.95mm, 1-Element, 880nm | Siemens | SFH485P-1 vs SFH485-2 |
SFH485P-2 | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH485P-1 vs SFH485P-2 |
SFH485P | Infrared LED, 5mm, 1-Element, 880nm, 5-MM, LEAD SPACING 2.54 MM | Siemens | SFH485P-1 vs SFH485P |
SFH4556-U | 4.85mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH485P-1 vs SFH4556-U |
SFH485P-1 | 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | SFH485P-1 vs SFH485P-1 |
SFH4556-BW | INFRARED LED | OSRAM GmbH | SFH485P-1 vs SFH4556-BW |
SFH485-2 | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH485P-1 vs SFH485-2 |
SFH485P | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH485P-1 vs SFH485P |