SFH485-2 vs SFH485P feature comparison

SFH485-2 Siemens

Buy Now Datasheet

SFH485P Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 880 nm 880 nm
Shape ROUND CYLINDRICAL
Size 4.95 mm 5 mm
Base Number Matches 1 3
Package Description 5-MM, LEAD SPACING 2.54 MM
Output Power-Nom 25 mW

Compare SFH485-2 with alternatives

Compare SFH485P with alternatives