SFH485P vs SFH4556-AW feature comparison

SFH485P OSRAM GmbH

Buy Now Datasheet

SFH4556-AW OSRAM GmbH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
JESD-609 Code e3
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 25 mW 50 mW
Peak Wavelength 880 nm 860 nm
Shape ROUND ROUND
Size 4.95 mm 4.85 mm
Terminal Finish Tin (Sn) PURE TIN OVER NICKEL
Base Number Matches 4 2

Compare SFH485P with alternatives

Compare SFH4556-AW with alternatives