SFH485-2 vs Q65110A6087 feature comparison

SFH485-2 OSRAM GmbH

Buy Now Datasheet

Q65110A6087 OSRAM Opto Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Forward Current-Max 0.1 A
JESD-609 Code e2
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 25 mW
Peak Wavelength 880 nm
Shape ROUND
Size 4.95 mm
Terminal Finish Tin/Nickel (Sn/Ni)
Base Number Matches 1 1

Compare SFH485-2 with alternatives

Compare Q65110A6087 with alternatives