Q65110A6087 vs SFH4556-V feature comparison

Q65110A6087 OSRAM Opto Semiconductors

Buy Now Datasheet

SFH4556-V OSRAM GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Optoelectronic Device Type INFRARED LED INFRARED LED
Base Number Matches 1 2
Package Description ROHS COMPLIANT PACKAGE-2
Configuration SINGLE
Forward Current-Max 0.1 A
Forward Voltage-Max 1.8 V
Mounting Feature RADIAL MOUNT
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Power-Nom 60 mW
Peak Wavelength 860 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 5 mm
Spectral Bandwidth 30 m
Surface Mount NO
Terminal Finish Pure Tin (Sn) - with Nickel (Ni) barrier
Viewing Angle 40 deg

Compare Q65110A6087 with alternatives

Compare SFH4556-V with alternatives