SFH4656 vs SFH4651 feature comparison

SFH4656 OSRAM GmbH

Buy Now Datasheet

SFH4651 OSRAM GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature AEC-Q101
Configuration SINGLE SINGLE
Forward Current-Max 0.07 A 0.07 A
Forward Voltage-Max 2 V
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 40 mW 33 mW
Packing Method TR, 7 INCH
Peak Wavelength 860 nm 860 nm
Reverse Voltage-Max 5 V
Spectral Bandwidth 30 m
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Viewing Angle 20 deg
Base Number Matches 2 2
Shape ROUND

Compare SFH4656 with alternatives

Compare SFH4651 with alternatives