SFH4651-S vs SFH4656-T feature comparison

SFH4651-S OSRAM Opto Semiconductors

Buy Now Datasheet

SFH4656-T OSRAM GmbH

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.07 A 0.07 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 33 mW 33 mW
Peak Wavelength 860 nm 860 nm
Shape ROUND ROUND
Base Number Matches 2 2

Compare SFH4651-S with alternatives

Compare SFH4656-T with alternatives