SFH4651-S vs SFH4651 feature comparison

SFH4651-S OSRAM Opto Semiconductors

Buy Now Datasheet

SFH4651 OSRAM Opto Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.07 A 0.07 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 33 mW 33 mW
Peak Wavelength 860 nm 860 nm
Shape ROUND ROUND
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e4
Terminal Finish Nickel/Gold (Ni/Au)

Compare SFH4651-S with alternatives

Compare SFH4651 with alternatives