SFH4650-S vs SFH4655-S feature comparison

SFH4650-S OSRAM Opto Semiconductors

Buy Now Datasheet

SFH4655-S OSRAM GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
JESD-609 Code e3 e3
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 40 mW 40 mW
Peak Wavelength 850 nm 850 nm
Shape ROUND ROUND
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature SIDE VIEW

Compare SFH4650-S with alternatives

Compare SFH4655-S with alternatives