Q65110A2631 vs SFH4551 feature comparison

Q65110A2631 OSRAM GmbH

Buy Now Datasheet

SFH4551 OSRAM GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Optoelectronic Device Type INFRARED LED INFRARED LED
Base Number Matches 2 2
Rohs Code Yes
Configuration SINGLE
Forward Current-Max 0.1 A
Forward Voltage-Max 1.8 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 70 mW
Packing Method TR, 13 INCH
Peak Wavelength 860 nm
Reverse Voltage-Max 12 V
Shape ROUND
Size 2 mm
Spectral Bandwidth 3e-8 m
Surface Mount YES
Viewing Angle 20 deg

Compare Q65110A2631 with alternatives

Compare SFH4551 with alternatives